Scame IP66, IP67 Yellow Panel Mount 2P + E Heavy Duty Power Connector Socket, Rated At 16A, 110 V

RS Stock No.: 795-9870Brand: ScameManufacturers Part No.: 418.1663
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Brand

Scame

Current Rating

16A

Plug/Socket

Socket

Pole Format

2P + E

Voltage Rating

110 V

Mounting Type

Panel Mount

Gender

Female

Body Orientation

Straight

Termination Method

Screw

IP Rating

IP66, IP67

Colour

Yellow

Country of Origin

Slovakia

Product details

Panel Socket - Angled

A range of angled panel mount sockets offered in a variety of colours and contact layouts in 16A and 32A versions.

Stock information temporarily unavailable.

EGP 2,066.75

EGP 2,066.75 Each (ex VAT)

Scame IP66, IP67 Yellow Panel Mount 2P + E Heavy Duty Power Connector Socket, Rated At 16A, 110 V

EGP 2,066.75

EGP 2,066.75 Each (ex VAT)

Scame IP66, IP67 Yellow Panel Mount 2P + E Heavy Duty Power Connector Socket, Rated At 16A, 110 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Scame

Current Rating

16A

Plug/Socket

Socket

Pole Format

2P + E

Voltage Rating

110 V

Mounting Type

Panel Mount

Gender

Female

Body Orientation

Straight

Termination Method

Screw

IP Rating

IP66, IP67

Colour

Yellow

Country of Origin

Slovakia

Product details

Panel Socket - Angled

A range of angled panel mount sockets offered in a variety of colours and contact layouts in 16A and 32A versions.