Technical Document
Specifications
Brand
ScameCurrent Rating
32A
Plug/Socket
Plug
Pole Format
3P + N + E
Voltage Rating
415 V
Mounting Type
Cable Mount
Gender
Male
Body Orientation
Straight
Termination Method
Screw
IP Rating
IP44
Colour
Red
Cable CSA
6.0mm²
You may be interested in
MENNEKES, AM-TOP IP44 Red Cable Mount 3P + N + E Industrial Power Plug, Rated At 32A, 400 VBrand: MENNEKES
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
EGP 2,539.74
EGP 2,539.74 Each (ex VAT)
Scame IP44 Red Cable Mount 3P + N + E Industrial Power Plug, Rated At 32A, 415 V
1
EGP 2,539.74
EGP 2,539.74 Each (ex VAT)
Scame IP44 Red Cable Mount 3P + N + E Industrial Power Plug, Rated At 32A, 415 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
MENNEKES, AM-TOP IP44 Red Cable Mount 3P + N + E Industrial Power Plug, Rated At 32A, 400 VBrand: MENNEKES
P.O.A.Each (ex VAT)
Technical Document
Specifications
Brand
ScameCurrent Rating
32A
Plug/Socket
Plug
Pole Format
3P + N + E
Voltage Rating
415 V
Mounting Type
Cable Mount
Gender
Male
Body Orientation
Straight
Termination Method
Screw
IP Rating
IP44
Colour
Red
Cable CSA
6.0mm²
You may be interested in
MENNEKES, AM-TOP IP44 Red Cable Mount 3P + N + E Industrial Power Plug, Rated At 32A, 400 VBrand: MENNEKES
P.O.A.Each (ex VAT)