Scame IP44 Red Cable Mount 3P + N + E Industrial Power Connector Adapter Plug, Rated At 32A, 415 V,With Phase Inverter

RS Stock No.: 703-3782Brand: ScameManufacturers Part No.: 213.3237RV
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Brand

Scame

Current Rating

32A

Plug/Socket

Plug

Pole Format

3P + N + E

Voltage Rating

415 V

Mounting Type

Cable Mount

Gender

Male

Body Orientation

Straight

Termination Method

Screw

IP Rating

IP44

Colour

Red

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Phase Inverter

Yes

Product details

Scame cable mount industrial power connector with phase inverter

From Scame, comes a range of high-quality cable mounted industrial power connectors. Manufactured to industry standards these connectors are easy to assemble and are a fantastic industrial plug solution for powering tools and machinery at a range of different voltage requirements.

Features and benefits

  • 7033767, 7033776, 7033779, 7033782 are IP44 Rated. 7033789, 7033795, 7033808, 7033811 are IP66 and IP67 rated

  • Voltage ratings of 415V.

  • 40 °C maximum operating temperature

  • All models offered in the range are highly reliable and excellent quality

  • Straight body orientation

  • Constructed from a toughened engineering plastic

Applications

These Industrial connectors are widely used in a range of applications such as

  • Providing power for machinery on construction sites

  • Woodworking machines

  • Maintenance workshops in the light industry

  • Powering lighting equipment in the sports and entertainment industry

What are IP44, IP66 and IP67 ratings?

IP44 rating provides protection from tools and small wires greater than 1 millimetre as well as from water spray from any direction.
IP66 rating provides protection from tools and small wires greater than 1 millimetre as well as from water spray from any direction.
IP67 rating provides protection from total dust ingress and immersion between 15cm and 1 meter in depth.

Stock information temporarily unavailable.

EGP 4,563.60

EGP 4,563.60 Each (ex VAT)

Scame IP44 Red Cable Mount 3P + N + E Industrial Power Connector Adapter Plug, Rated At 32A, 415 V,With Phase Inverter

EGP 4,563.60

EGP 4,563.60 Each (ex VAT)

Scame IP44 Red Cable Mount 3P + N + E Industrial Power Connector Adapter Plug, Rated At 32A, 415 V,With Phase Inverter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Scame

Current Rating

32A

Plug/Socket

Plug

Pole Format

3P + N + E

Voltage Rating

415 V

Mounting Type

Cable Mount

Gender

Male

Body Orientation

Straight

Termination Method

Screw

IP Rating

IP44

Colour

Red

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Phase Inverter

Yes

Product details

Scame cable mount industrial power connector with phase inverter

From Scame, comes a range of high-quality cable mounted industrial power connectors. Manufactured to industry standards these connectors are easy to assemble and are a fantastic industrial plug solution for powering tools and machinery at a range of different voltage requirements.

Features and benefits

  • 7033767, 7033776, 7033779, 7033782 are IP44 Rated. 7033789, 7033795, 7033808, 7033811 are IP66 and IP67 rated

  • Voltage ratings of 415V.

  • 40 °C maximum operating temperature

  • All models offered in the range are highly reliable and excellent quality

  • Straight body orientation

  • Constructed from a toughened engineering plastic

Applications

These Industrial connectors are widely used in a range of applications such as

  • Providing power for machinery on construction sites

  • Woodworking machines

  • Maintenance workshops in the light industry

  • Powering lighting equipment in the sports and entertainment industry

What are IP44, IP66 and IP67 ratings?

IP44 rating provides protection from tools and small wires greater than 1 millimetre as well as from water spray from any direction.
IP66 rating provides protection from tools and small wires greater than 1 millimetre as well as from water spray from any direction.
IP67 rating provides protection from total dust ingress and immersion between 15cm and 1 meter in depth.