Technical Document
Specifications
Brand
SauterMaximum Sound Level
130dB
Minimum Sound Level
30dB
Resolution
0.1 dB
Accuracy Class
ISO 961-200
Weighting
A
Display Type
LCD
Interface Type
RS232
Model Number p
SU 130
Country of Origin
China
EGP 15,453.04
EGP 15,453.04 Each (ex VAT)
Sauter SU 130 Sound Level Meter, 30dB to 130dB
1
EGP 15,453.04
EGP 15,453.04 Each (ex VAT)
Sauter SU 130 Sound Level Meter, 30dB to 130dB
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SauterMaximum Sound Level
130dB
Minimum Sound Level
30dB
Resolution
0.1 dB
Accuracy Class
ISO 961-200
Weighting
A
Display Type
LCD
Interface Type
RS232
Model Number p
SU 130
Country of Origin
China