Sauter FK 10 Force Gauge, Range: 10N

RS Stock No.: 899-7959Brand: SauterManufacturers Part No.: FK 10
brand-logo
View all in Force Gauges

Technical Document

Specifications

Brand

Sauter

Range

10N

Best Accuracy

±0.5 %

Measurement Units

kg, lb, N, oz

Plug Type

Type A - North American/Japanese 2-blade, Type C - European Plug, Type G - British 3-pin

Weight

720g

Width

82mm

Length

195mm

Height

35mm

Country of Origin

China

Product details

FK Series Force Gauge, Digital

Digital force gauge for easy measurement of tractive and compressive forces
Measurement frequency 1000 Hz
Measurement accuracy ±0.5%, overload protection for 200% of final value
Display rotatable through 180 °, with indicator in N, kg, lb and oz
Peak hold function for recording max. measured force, track function for continuous measurement
Suitable for use with all Sauter test stands

Supplied with

Measuring instrument with Euro-plug charger and 6 standard mountings, hook, pressure plate, pressure peaks and 90 mm extension

Stock information temporarily unavailable.

EGP 32,280.21

EGP 32,280.21 Each (ex VAT)

Sauter FK 10 Force Gauge, Range: 10N

EGP 32,280.21

EGP 32,280.21 Each (ex VAT)

Sauter FK 10 Force Gauge, Range: 10N
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sauter

Range

10N

Best Accuracy

±0.5 %

Measurement Units

kg, lb, N, oz

Plug Type

Type A - North American/Japanese 2-blade, Type C - European Plug, Type G - British 3-pin

Weight

720g

Width

82mm

Length

195mm

Height

35mm

Country of Origin

China

Product details

FK Series Force Gauge, Digital

Digital force gauge for easy measurement of tractive and compressive forces
Measurement frequency 1000 Hz
Measurement accuracy ±0.5%, overload protection for 200% of final value
Display rotatable through 180 °, with indicator in N, kg, lb and oz
Peak hold function for recording max. measured force, track function for continuous measurement
Suitable for use with all Sauter test stands

Supplied with

Measuring instrument with Euro-plug charger and 6 standard mountings, hook, pressure plate, pressure peaks and 90 mm extension