Sauter FA 200. Force Gauge, Range: 200N, Resolution: 1 N, With RS Calibration

RS Stock No.: 192-5894Brand: SauterManufacturers Part No.: FA 200.
brand-logo
View all in Force Gauges

Technical Document

Specifications

Brand

Sauter

Range

200N

Best Accuracy

±1 %

Measurement Units

kg, N

Resolution

1 N

Calibrated

RSCAL

Weight

560g

Height

50mm

Width

60mm

Length

230mm

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+30°C

Country of Origin

China

Product details

FA Series Force Gauge, Analogue

Mechanical force gauge with spring measuring system and pointer display in N and kg
Switchable between peak value reading and continuous measurement
Measures tractive and compressive forces, with zero position and tare function
Measurement accuracy ±1%, overload protection for 150% of final value
Measuring range upon reaching peak load: 10 mm
Dimensions 50 x 60 x 230 mm, weight 560 g
For use on all test stands with four M3 screws

Supplied with

Measuring instrument with 6 standard attachments, hook, pressure plate and pressure peaks, in carry case

Stock information temporarily unavailable.

EGP 43,717.47

EGP 43,717.47 Each (ex VAT)

Sauter FA 200. Force Gauge, Range: 200N, Resolution: 1 N, With RS Calibration

Calibration type

EGP 43,717.47

EGP 43,717.47 Each (ex VAT)

Sauter FA 200. Force Gauge, Range: 200N, Resolution: 1 N, With RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sauter

Range

200N

Best Accuracy

±1 %

Measurement Units

kg, N

Resolution

1 N

Calibrated

RSCAL

Weight

560g

Height

50mm

Width

60mm

Length

230mm

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+30°C

Country of Origin

China

Product details

FA Series Force Gauge, Analogue

Mechanical force gauge with spring measuring system and pointer display in N and kg
Switchable between peak value reading and continuous measurement
Measures tractive and compressive forces, with zero position and tare function
Measurement accuracy ±1%, overload protection for 150% of final value
Measuring range upon reaching peak load: 10 mm
Dimensions 50 x 60 x 230 mm, weight 560 g
For use on all test stands with four M3 screws

Supplied with

Measuring instrument with 6 standard attachments, hook, pressure plate and pressure peaks, in carry case