SAUTER REGULATION 230 V 2 port Motorised & Actuated Valve, Directional Control Valve type , 17.15mm Pipe Size, 25 bar

RS Stock No.: 271-258Brand: SAUTER REGULATIONManufacturers Part No.: VDL010F211
brand-logo
View all in Motorised Valves

Technical Document

Specifications

Compatible Pipe Size

17.15mm

Number of Ports

2

Maximum Working Pressure

25 bar

Supply Voltage

230 V

Valve Type

Directional Control Valve

Country of Origin

Denmark

Stock information temporarily unavailable.

EGP 13,373.27

EGP 13,373.27 Each (ex VAT)

SAUTER REGULATION 230 V 2 port Motorised & Actuated Valve, Directional Control Valve type , 17.15mm Pipe Size, 25 bar

EGP 13,373.27

EGP 13,373.27 Each (ex VAT)

SAUTER REGULATION 230 V 2 port Motorised & Actuated Valve, Directional Control Valve type , 17.15mm Pipe Size, 25 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Compatible Pipe Size

17.15mm

Number of Ports

2

Maximum Working Pressure

25 bar

Supply Voltage

230 V

Valve Type

Directional Control Valve

Country of Origin

Denmark