Technical Document
Specifications
Brand
SAUTER REGULATIONCompatible Pipe Size
128mm
Maximum Working Pressure
16 bar
Body Material
Aluminium
Country of Origin
Germany
Stock information temporarily unavailable.
EGP 8,611.03
EGP 8,611.03 Each (ex VAT)
SAUTER REGULATION Seat Valve Actuator -
1
EGP 8,611.03
EGP 8,611.03 Each (ex VAT)
SAUTER REGULATION Seat Valve Actuator -
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SAUTER REGULATIONCompatible Pipe Size
128mm
Maximum Working Pressure
16 bar
Body Material
Aluminium
Country of Origin
Germany