Sato Parts PCB Terminal Block, 10-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Solder Termination

RS Stock No.: 629-9458Brand: Sato PartsManufacturers Part No.: ML-700-NV-10P
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Number Of Contacts

10

Pitch

2.54mm

Number Of Rows

1

Mounting Type

Through Hole

Termination Method

Solder

Type

PCB Terminal Block

Current Rating

3A

Body Orientation

Straight

Colour

Grey

Voltage Rating

50 V

Depth

10mm

Length

26.9mm

Width

15.65mm

Country of Origin

Japan

Product details

Screwless Terminal Block
ML-700 Series (2.54 mm Pitch)

Screwless terminal block for printed circuit boards
Narrow 2.54 mm pitch enables efficient use of space
Two variants: vertical / horizontal electrical wire entry
Supports twisted/single wires
For positioning test-holes and connecting wires from a single direction

Standards

CSA, TUV

Stock information temporarily unavailable.

EGP 2,214.05

EGP 442.81 Each (In a Pack of 5) (ex VAT)

Sato Parts PCB Terminal Block, 10-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Solder Termination

EGP 2,214.05

EGP 442.81 Each (In a Pack of 5) (ex VAT)

Sato Parts PCB Terminal Block, 10-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

10

Pitch

2.54mm

Number Of Rows

1

Mounting Type

Through Hole

Termination Method

Solder

Type

PCB Terminal Block

Current Rating

3A

Body Orientation

Straight

Colour

Grey

Voltage Rating

50 V

Depth

10mm

Length

26.9mm

Width

15.65mm

Country of Origin

Japan

Product details

Screwless Terminal Block
ML-700 Series (2.54 mm Pitch)

Screwless terminal block for printed circuit boards
Narrow 2.54 mm pitch enables efficient use of space
Two variants: vertical / horizontal electrical wire entry
Supports twisted/single wires
For positioning test-holes and connecting wires from a single direction

Standards

CSA, TUV