Technical Document
Specifications
Brand
Sato PartsNumber Of Contacts
3
Pitch
10.16mm
Body Orientation
Straight
Number Of Rows
1
Current Rating
15A
Voltage Rating
250 V
Depth
16.6mm
Length
32.22mm
Width
17.5mm
Country of Origin
Japan
Product details
10.16 mm Pitch Terminal Block,
ML-50-S1BYF Series
Screw-type terminal block for PCB
Standards
UL
Stock information temporarily unavailable.
EGP 362.65
EGP 362.65 Each (ex VAT)
Sato Parts Barrier Strip, 3 Contact, 10.16mm Pitch, 1 Row, 15A, 250 V, Solder Termination
1
EGP 362.65
EGP 362.65 Each (ex VAT)
Sato Parts Barrier Strip, 3 Contact, 10.16mm Pitch, 1 Row, 15A, 250 V, Solder Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Sato PartsNumber Of Contacts
3
Pitch
10.16mm
Body Orientation
Straight
Number Of Rows
1
Current Rating
15A
Voltage Rating
250 V
Depth
16.6mm
Length
32.22mm
Width
17.5mm
Country of Origin
Japan
Product details
10.16 mm Pitch Terminal Block,
ML-50-S1BYF Series
Screw-type terminal block for PCB
Standards
UL