Sato Parts Barrier Strip, 2 Contact, 10.16mm Pitch, 1 Row, 15A, 250 V, Solder Termination

RS Stock No.: 630-0536Brand: Sato PartsManufacturers Part No.: ML-50-S1BYF-2P
brand-logo
View all in Barrier Strips

Technical Document

Specifications

Number Of Contacts

2

Pitch

10.16mm

Body Orientation

Straight

Number Of Rows

1

Current Rating

15A

Voltage Rating

250 V

Depth

16.6mm

Length

22.06mm

Width

17.5mm

Country of Origin

Japan

Product details

10.16 mm Pitch Terminal Block,
ML-50-S1BYF Series

Screw-type terminal block for PCB

Standards

UL

Stock information temporarily unavailable.

EGP 297.43

EGP 297.43 Each (ex VAT)

Sato Parts Barrier Strip, 2 Contact, 10.16mm Pitch, 1 Row, 15A, 250 V, Solder Termination

EGP 297.43

EGP 297.43 Each (ex VAT)

Sato Parts Barrier Strip, 2 Contact, 10.16mm Pitch, 1 Row, 15A, 250 V, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

2

Pitch

10.16mm

Body Orientation

Straight

Number Of Rows

1

Current Rating

15A

Voltage Rating

250 V

Depth

16.6mm

Length

22.06mm

Width

17.5mm

Country of Origin

Japan

Product details

10.16 mm Pitch Terminal Block,
ML-50-S1BYF Series

Screw-type terminal block for PCB

Standards

UL