Sato Parts PCB Terminal Block, 2-Contact, 7.62mm Pitch, Through Hole Mount, 1-Row, Solder Termination

RS Stock No.: 629-9307Brand: Sato PartsManufacturers Part No.: ML-400-NH-2P
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Number Of Contacts

2

Pitch

7.62mm

Number Of Rows

1

Mounting Type

Through Hole

Termination Method

Solder

Type

PCB Terminal Block

Current Rating

7A

Body Orientation

Straight

Colour

Grey

Voltage Rating

250 V

Depth

16mm

Length

14.52mm

Width

11.5mm

Country of Origin

Japan

Product details

Screwless Terminal Blocks,
ML-400 Series (7.62 mm Pitch)

Screwless terminal block for printed circuit boards
Wire connections from a single direction
Two variants: vertical/horizontal electrical wire entry
Supports twisted/single wires

Standards

UL, CSA

Stock information temporarily unavailable.

EGP 764.65

EGP 152.93 Each (In a Pack of 5) (ex VAT)

Sato Parts PCB Terminal Block, 2-Contact, 7.62mm Pitch, Through Hole Mount, 1-Row, Solder Termination

EGP 764.65

EGP 152.93 Each (In a Pack of 5) (ex VAT)

Sato Parts PCB Terminal Block, 2-Contact, 7.62mm Pitch, Through Hole Mount, 1-Row, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

2

Pitch

7.62mm

Number Of Rows

1

Mounting Type

Through Hole

Termination Method

Solder

Type

PCB Terminal Block

Current Rating

7A

Body Orientation

Straight

Colour

Grey

Voltage Rating

250 V

Depth

16mm

Length

14.52mm

Width

11.5mm

Country of Origin

Japan

Product details

Screwless Terminal Blocks,
ML-400 Series (7.62 mm Pitch)

Screwless terminal block for printed circuit boards
Wire connections from a single direction
Two variants: vertical/horizontal electrical wire entry
Supports twisted/single wires

Standards

UL, CSA