Technical Document
Specifications
Brand
Sato PartsNumber Of Contacts
3
Pitch
7.62mm
Body Orientation
Straight
Number Of Rows
1
Material
PBT
Current Rating
10A
Voltage Rating
250 V
Dimensions
40 x 14 x 24mm
Depth
24mm
Length
40mm
Width
14mm
Country of Origin
Japan
Product details
7.62 mm Pitch Threaded Terminal Block,
ML-40-S1AXF Series
Soldered, screw-type terminal block for shared use with insertion terminal
Standards
UL, CSA
EGP 285.30
EGP 285.30 Each (ex VAT)
1
EGP 285.30
EGP 285.30 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Sato PartsNumber Of Contacts
3
Pitch
7.62mm
Body Orientation
Straight
Number Of Rows
1
Material
PBT
Current Rating
10A
Voltage Rating
250 V
Dimensions
40 x 14 x 24mm
Depth
24mm
Length
40mm
Width
14mm
Country of Origin
Japan
Product details
7.62 mm Pitch Threaded Terminal Block,
ML-40-S1AXF Series
Soldered, screw-type terminal block for shared use with insertion terminal
Standards
UL, CSA