Sato Parts Non-Fused Terminal Block, 4-Way, 6A, Screw Down Termination

RS Stock No.: 646-1489Brand: Sato PartsManufacturers Part No.: ML-3161-4P
brand-logo
View all in Standard Terminal Blocks

Technical Document

Specifications

Number Of Ways

4

Current Rating

6A

Termination Method

Screw Down

Fused

No

Material

Phenolic Resin

Voltage Rating

250 V

Pitch

10mm

Country of Origin

Japan

Stock information temporarily unavailable.

EGP 1,780.00

EGP 356.00 Each (In a Pack of 5) (ex VAT)

Sato Parts Non-Fused Terminal Block, 4-Way, 6A, Screw Down Termination

EGP 1,780.00

EGP 356.00 Each (In a Pack of 5) (ex VAT)

Sato Parts Non-Fused Terminal Block, 4-Way, 6A, Screw Down Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Ways

4

Current Rating

6A

Termination Method

Screw Down

Fused

No

Material

Phenolic Resin

Voltage Rating

250 V

Pitch

10mm

Country of Origin

Japan