Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Sato Parts Non-Fused Terminal Block, 5-Way, 6A, Screw Down Termination

RS Stock No.: 645-7496Brand: Sato PartsManufacturers Part No.: ML-24-5P
brand-logo
View all in Standard Terminal Blocks

Technical Document

Specifications

Number Of Ways

5

Current Rating

6A

Termination Method

Screw Down

Fused

No

Material

Phenolic Resin

Voltage Rating

250 V

Pitch

8mm

Country of Origin

Japan

Stock information temporarily unavailable.

EGP 3,815.10

EGP 763.02 Each (In a Pack of 5) (ex VAT)

Sato Parts Non-Fused Terminal Block, 5-Way, 6A, Screw Down Termination

EGP 3,815.10

EGP 763.02 Each (In a Pack of 5) (ex VAT)

Sato Parts Non-Fused Terminal Block, 5-Way, 6A, Screw Down Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Ways

5

Current Rating

6A

Termination Method

Screw Down

Fused

No

Material

Phenolic Resin

Voltage Rating

250 V

Pitch

8mm

Country of Origin

Japan