Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Sato Parts Non-Fused Terminal Block, 10-Way, 20A, Screw Down Termination

RS Stock No.: 645-7418Brand: Sato PartsManufacturers Part No.: ML-20-10P
brand-logo
View all in Standard Terminal Blocks

Technical Document

Specifications

Number Of Ways

10

Current Rating

20A

Termination Method

Screw Down

Fused

No

Material

Phenolic Resin

Voltage Rating

250 V

Pitch

11mm

Country of Origin

Japan

Product details

11 mm Pitch Terminal Block, ML-20 Series

Approvals

UL

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Stock information temporarily unavailable.

EGP 1,981.42

EGP 1,981.42 Each (ex VAT)

Sato Parts Non-Fused Terminal Block, 10-Way, 20A, Screw Down Termination

EGP 1,981.42

EGP 1,981.42 Each (ex VAT)

Sato Parts Non-Fused Terminal Block, 10-Way, 20A, Screw Down Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Ways

10

Current Rating

20A

Termination Method

Screw Down

Fused

No

Material

Phenolic Resin

Voltage Rating

250 V

Pitch

11mm

Country of Origin

Japan

Product details

11 mm Pitch Terminal Block, ML-20 Series

Approvals

UL

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.