Technical Document
Specifications
Brand
Sato PartsNumber Of Ways
6
Current Rating
15A
Termination Method
Screw Down
Fused
No
Material
Phenolic Resin
Voltage Rating
250 V
Pitch
11mm
Country of Origin
Japan
EGP 3,419.75
EGP 683.95 Each (In a Pack of 5) (ex VAT)
Sato Parts Non-Fused Terminal Block, 6-Way, 15A, Screw Down Termination
5
EGP 3,419.75
EGP 683.95 Each (In a Pack of 5) (ex VAT)
Sato Parts Non-Fused Terminal Block, 6-Way, 15A, Screw Down Termination
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Sato PartsNumber Of Ways
6
Current Rating
15A
Termination Method
Screw Down
Fused
No
Material
Phenolic Resin
Voltage Rating
250 V
Pitch
11mm
Country of Origin
Japan