Sanyo Sanyo Twicell, F734A0511, 1.2V, 4/3 A, NiMH Rechargeable Battery, 4Ah

RS Stock No.: 400-7279Brand: SanyoManufacturers Part No.: F734A0511
brand-logo

Technical Document

Specifications

Brand

Sanyo

Size

4/3 A

Nominal Voltage

1.2V

Capacity

4Ah

Chemistry

NiMH

Terminal Type

Tagged

Brand Range

Sanyo Twicell

Operating Temperature Range

0 → +50°C

P.O.A.

Sanyo Sanyo Twicell, F734A0511, 1.2V, 4/3 A, NiMH Rechargeable Battery, 4Ah

P.O.A.

Sanyo Sanyo Twicell, F734A0511, 1.2V, 4/3 A, NiMH Rechargeable Battery, 4Ah

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Sanyo

Size

4/3 A

Nominal Voltage

1.2V

Capacity

4Ah

Chemistry

NiMH

Terminal Type

Tagged

Brand Range

Sanyo Twicell

Operating Temperature Range

0 → +50°C