Sanyo Denki Stepper Motor, 24 V dc, 7.5mm Shaft

RS Stock No.: 234-2768Brand: Sanyo DenkiManufacturers Part No.: SA1-SM2564C40B41Distrelec Article No.: 30235555
brand-logo
View all in Stepper Motors

Technical Document

Specifications

Supply Voltage

24 V dc

Maximum Output Torque

2.5 Nm

Shaft Diameter

7.5mm

Distrelec Product Id

30235555

Country of Origin

Philippines

Stock information temporarily unavailable.

EGP 11,262.59

EGP 11,262.59 Each (ex VAT)

Sanyo Denki Stepper Motor, 24 V dc, 7.5mm Shaft

EGP 11,262.59

EGP 11,262.59 Each (ex VAT)

Sanyo Denki Stepper Motor, 24 V dc, 7.5mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24 V dc

Maximum Output Torque

2.5 Nm

Shaft Diameter

7.5mm

Distrelec Product Id

30235555

Country of Origin

Philippines