Sanyo Denki 9WL Series Axial Fan, 12 V dc, DC Operation, 3.7m³/min, 22.8W, 1.9A Max, IP68, 92 x 92 x 38mm

RS Stock No.: 185-4541Brand: Sanyo DenkiManufacturers Part No.: SA1-9WL0912P1H001
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

12 V dc

Height

92mm

AC or DC Operation

DC

Power Consumption

22.8W

Width

92mm

Maximum Current

1.9A

Depth

38mm

Termination Type

Lead Wire

Dimensions

92 x 92 x 38mm

Air Flow

3.7m³/min

Noise Level

61dB(A)

Fan Speed

9000rpm

Sensor Output Type

PWM

Bearing Type

Ball

IP Rating

IP68

Country of Origin

Philippines

Stock information temporarily unavailable.

EGP 11,694.01

EGP 11,694.01 Each (ex VAT)

Sanyo Denki 9WL Series Axial Fan, 12 V dc, DC Operation, 3.7m³/min, 22.8W, 1.9A Max, IP68, 92 x 92 x 38mm

EGP 11,694.01

EGP 11,694.01 Each (ex VAT)

Sanyo Denki 9WL Series Axial Fan, 12 V dc, DC Operation, 3.7m³/min, 22.8W, 1.9A Max, IP68, 92 x 92 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

12 V dc

Height

92mm

AC or DC Operation

DC

Power Consumption

22.8W

Width

92mm

Maximum Current

1.9A

Depth

38mm

Termination Type

Lead Wire

Dimensions

92 x 92 x 38mm

Air Flow

3.7m³/min

Noise Level

61dB(A)

Fan Speed

9000rpm

Sensor Output Type

PWM

Bearing Type

Ball

IP Rating

IP68

Country of Origin

Philippines