Sanyo Denki 9GA Series Axial Fan, 12 V dc, DC Operation, 48.6m³/h, 11.04W, 920mA Max, 40 x 40 x 28mm

Technical Document
Specifications
Brand
Sanyo DenkiSupply Voltage
12 V dc
Height
40mm
AC or DC Operation
DC
Power Consumption
11.04W
Width
40mm
Depth
28mm
Maximum Current
920mA
Termination Type
Lead Wire
Dimensions
40 X 40 X 28mm
Air Flow
48.6m³/h
Noise Level
61dB(A)
Sensor Output Type
Pulse
Bearing Type
Ball
Distrelec Product Id
30154445
Country of Origin
Philippines
EGP 2,015.73
EGP 2,015.73 Each (ex VAT)
1
EGP 2,015.73
EGP 2,015.73 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Sanyo DenkiSupply Voltage
12 V dc
Height
40mm
AC or DC Operation
DC
Power Consumption
11.04W
Width
40mm
Depth
28mm
Maximum Current
920mA
Termination Type
Lead Wire
Dimensions
40 X 40 X 28mm
Air Flow
48.6m³/h
Noise Level
61dB(A)
Sensor Output Type
Pulse
Bearing Type
Ball
Distrelec Product Id
30154445
Country of Origin
Philippines