Technical Document
Specifications
Brand
Sanyo DenkiSupply Voltage
24 V dc
Height
15mm
AC or DC Operation
DC
Power Consumption
2.4W
Width
80mm
Depth
80mm
Maximum Current
100mA
Air Flow
54.5m³/h
Dimensions
80 x 80 x 15mm
Termination Type
Lead Wire
Noise Level
31dB(A)
Sensor Output Type
Pulse
Bearing Type
Ball
Country of Origin
Philippines
You may be interested in
ARX CeraDyna Series Axial Fan, 24 V dc, DC Operation, 61m³/h, 3.84W, 160mA Max, 80 x 80 x 15mmBrand: ARX
EGP 1,741.82Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Sanyo Denki 109P Series Axial Fan, 24 V dc, DC Operation, 54.5m³/h, 2.4W, 100mA Max, 80 x 80 x 15mm
1
P.O.A.
Sanyo Denki 109P Series Axial Fan, 24 V dc, DC Operation, 54.5m³/h, 2.4W, 100mA Max, 80 x 80 x 15mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
ARX CeraDyna Series Axial Fan, 24 V dc, DC Operation, 61m³/h, 3.84W, 160mA Max, 80 x 80 x 15mmBrand: ARX
EGP 1,741.82Each (ex VAT)
Technical Document
Specifications
Brand
Sanyo DenkiSupply Voltage
24 V dc
Height
15mm
AC or DC Operation
DC
Power Consumption
2.4W
Width
80mm
Depth
80mm
Maximum Current
100mA
Air Flow
54.5m³/h
Dimensions
80 x 80 x 15mm
Termination Type
Lead Wire
Noise Level
31dB(A)
Sensor Output Type
Pulse
Bearing Type
Ball
Country of Origin
Philippines
You may be interested in
ARX CeraDyna Series Axial Fan, 24 V dc, DC Operation, 61m³/h, 3.84W, 160mA Max, 80 x 80 x 15mmBrand: ARX
EGP 1,741.82Each (ex VAT)