Samtec UMPS Series Straight Through Hole PCB Header, 5 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded

RS Stock No.: 187-2172Brand: SamtecManufacturers Part No.: UMPS-05-03.5-G-VT-SM-WT-K
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

Samtec

Series

UMPS

Pitch

2.0mm

Number Of Contacts

5

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Current Rating

15.4A

Voltage Rating

460.0 V , 650.0 V dc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

EGP 463.81

EGP 463.81 Each (ex VAT)

Samtec UMPS Series Straight Through Hole PCB Header, 5 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded

EGP 463.81

EGP 463.81 Each (ex VAT)

Samtec UMPS Series Straight Through Hole PCB Header, 5 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Samtec

Series

UMPS

Pitch

2.0mm

Number Of Contacts

5

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Current Rating

15.4A

Voltage Rating

460.0 V , 650.0 V dc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in