Samtec TSW Series Straight Through Hole Pin Header, 16 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded

RS Stock No.: 161-2292Brand: SamtecManufacturers Part No.: TSW-108-07-G-D
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

Samtec

Series

TSW

Pitch

2.54mm

Number Of Contacts

16

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board to Board, Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

4.7A

Voltage Rating

465.0 V

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Box of 790) (ex VAT)

Samtec TSW Series Straight Through Hole Pin Header, 16 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded

P.O.A.

Each (In a Box of 790) (ex VAT)

Samtec TSW Series Straight Through Hole Pin Header, 16 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Samtec

Series

TSW

Pitch

2.54mm

Number Of Contacts

16

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board to Board, Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

4.7A

Voltage Rating

465.0 V

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more