Technical Document
Specifications
Brand
SamtecSeries
TSW
Pitch
2.54mm
Number Of Contacts
10
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Connector System
Board to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Phosphor Bronze
Current Rating
4.3A
Tail Pin Length
2.79mm
Mating Pin Length
13.21mm
Voltage Rating
400.0 V , 500.0 V ac, 550.0 V ac
Country of Origin
United States
EGP 63,150.00
EGP 63.15 Each (In a Pack of 1000) (ex VAT)
1000
EGP 63,150.00
EGP 63.15 Each (In a Pack of 1000) (ex VAT)
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SamtecSeries
TSW
Pitch
2.54mm
Number Of Contacts
10
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Connector System
Board to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Phosphor Bronze
Current Rating
4.3A
Tail Pin Length
2.79mm
Mating Pin Length
13.21mm
Voltage Rating
400.0 V , 500.0 V ac, 550.0 V ac
Country of Origin
United States