Samtec TSM Series Right Angle Surface Mount Pin Header, 4 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded

RS Stock No.: 765-6423Brand: SamtecManufacturers Part No.: TSM-102-01-L-DH
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

Samtec

Series

TSM

Pitch

2.54mm

Number Of Contacts

4

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Board to Board, Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

7.0A

Mating Pin Length

5.84mm

Product details

SMT 2.54mm Square Post Header Terminal Strip - TSM Series

TSM series SMT board-to-board square post header terminal strips with a 2.54mm pitch, a black liquid crystal polymer insulator and phosphor bronze terminals with 0.25μm gold on post and matte tin on tail. These TSM series surface mount PCB board to board square post header terminal strips are available in a variety of configurations including single and double row, straight and right angle body orientation and an option of post lengths. The operating temperature range for these TSM series PCB SMT header terminals is -55 to 125°C.
TSM PCB SMT headers with part number TSM-xxx-xx-x-SH are single row with horizontal pins.
TSM PCB SMT headers with part number TSM-xxx-xx-x-SV are single row with vertical pins.
TSM PCB SMT headers with part number TSM-xxx-xx-x-DH are double row with horizontal pins.
TSM PCB SMT headers with part number TSM-xxx-xx-x-DV are double row with vertical pins.
TSM PCB SMT headers with part number TSM-xxx-01-x-xx have a 5.84mm post height.
TSM PCB SMT headers with part number TSM-xxx-02-x-xx have a 8.13mm post height.

2.54mm Board to Board and Wire to Board - Samtec

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 34.70

EGP 34.70 Each (ex VAT)

Samtec TSM Series Right Angle Surface Mount Pin Header, 4 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded
Select packaging type

EGP 34.70

EGP 34.70 Each (ex VAT)

Samtec TSM Series Right Angle Surface Mount Pin Header, 4 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Samtec

Series

TSM

Pitch

2.54mm

Number Of Contacts

4

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Board to Board, Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

7.0A

Mating Pin Length

5.84mm

Product details

SMT 2.54mm Square Post Header Terminal Strip - TSM Series

TSM series SMT board-to-board square post header terminal strips with a 2.54mm pitch, a black liquid crystal polymer insulator and phosphor bronze terminals with 0.25μm gold on post and matte tin on tail. These TSM series surface mount PCB board to board square post header terminal strips are available in a variety of configurations including single and double row, straight and right angle body orientation and an option of post lengths. The operating temperature range for these TSM series PCB SMT header terminals is -55 to 125°C.
TSM PCB SMT headers with part number TSM-xxx-xx-x-SH are single row with horizontal pins.
TSM PCB SMT headers with part number TSM-xxx-xx-x-SV are single row with vertical pins.
TSM PCB SMT headers with part number TSM-xxx-xx-x-DH are double row with horizontal pins.
TSM PCB SMT headers with part number TSM-xxx-xx-x-DV are double row with vertical pins.
TSM PCB SMT headers with part number TSM-xxx-01-x-xx have a 5.84mm post height.
TSM PCB SMT headers with part number TSM-xxx-02-x-xx have a 8.13mm post height.

2.54mm Board to Board and Wire to Board - Samtec

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more