Technical Document
Specifications
Brand
SamtecSeries
TMS
Pitch
1.27mm
Number Of Contacts
6
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Connector System
Board to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Phosphor Bronze
Current Rating
5.0A
Tail Pin Length
3.05mm
Mating Pin Length
5.84mm
EGP 1,171.10
EGP 117.11 Each (In a Pack of 10) (ex VAT)
10
EGP 1,171.10
EGP 117.11 Each (In a Pack of 10) (ex VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SamtecSeries
TMS
Pitch
1.27mm
Number Of Contacts
6
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Connector System
Board to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Phosphor Bronze
Current Rating
5.0A
Tail Pin Length
3.05mm
Mating Pin Length
5.84mm