Samtec TCSD Series Flat IDC Socket Cable Assembly, 40-Way, 2mm Pitch, 150mm Length, Tiger Eye IDC to Tiger Eye IDC

RS Stock No.: 901-2392Brand: SamtecManufacturers Part No.: TCSD-20-D-06.00-01-N
brand-logo
View all in Ribbon Cable

Technical Document

Specifications

Brand

Samtec

Connector 1

Tiger Eye IDC

Ribbon Cable Type

Flat

Connector 2

Tiger Eye IDC

Pitch

2mm

Terminated/Unterminated

Terminated

Connector 1 Gender

Female

Number of Ways

40

Connector 2 Gender

Female

American Wire Gauge

28 AWG

Series

TCSD

Length

150mm

Conductor Strand Type

Stranded

Maximum Operating Temperature

+105°C

Sheath Colour

Grey

Minimum Operating Temperature

-40°C

Standards Met

RoHS Compliant, UL

Core Strands

7/36

Size of Strands

7/36

Operating Temperature Range

-40 → +105 °C

Current Rating

2.8 A

Product details

Samtec TCSD Series 2.00mm Tiger Eye™ IDC Socket Ribbon Cable Assemblies

TCSD series IDC socket to socket ribbon cable assemblies consisting of a 28 AWG 7/36 stranded tinned copper wire PVC insulated ribbon cable with a 2.00mm pitch double row female socket either end with highly reliable gold plated IDC Tiger Eye contacts and polarizing notch for accurate mating. These TCSD series IDC ribbon cable socket assemblies are available with up to 50 contacts and have an assembled length of up to 10 inches.
For mating connectors see TMM, TMMH, STMM, MMT, TW, MTMM, EHT, ETMM and ZSTMM series headers

Stock information temporarily unavailable.

EGP 608.62

EGP 608.62 Each (ex VAT)

Samtec TCSD Series Flat IDC Socket Cable Assembly, 40-Way, 2mm Pitch, 150mm Length, Tiger Eye IDC to Tiger Eye IDC

EGP 608.62

EGP 608.62 Each (ex VAT)

Samtec TCSD Series Flat IDC Socket Cable Assembly, 40-Way, 2mm Pitch, 150mm Length, Tiger Eye IDC to Tiger Eye IDC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Samtec

Connector 1

Tiger Eye IDC

Ribbon Cable Type

Flat

Connector 2

Tiger Eye IDC

Pitch

2mm

Terminated/Unterminated

Terminated

Connector 1 Gender

Female

Number of Ways

40

Connector 2 Gender

Female

American Wire Gauge

28 AWG

Series

TCSD

Length

150mm

Conductor Strand Type

Stranded

Maximum Operating Temperature

+105°C

Sheath Colour

Grey

Minimum Operating Temperature

-40°C

Standards Met

RoHS Compliant, UL

Core Strands

7/36

Size of Strands

7/36

Operating Temperature Range

-40 → +105 °C

Current Rating

2.8 A

Product details

Samtec TCSD Series 2.00mm Tiger Eye™ IDC Socket Ribbon Cable Assemblies

TCSD series IDC socket to socket ribbon cable assemblies consisting of a 28 AWG 7/36 stranded tinned copper wire PVC insulated ribbon cable with a 2.00mm pitch double row female socket either end with highly reliable gold plated IDC Tiger Eye contacts and polarizing notch for accurate mating. These TCSD series IDC ribbon cable socket assemblies are available with up to 50 contacts and have an assembled length of up to 10 inches.
For mating connectors see TMM, TMMH, STMM, MMT, TW, MTMM, EHT, ETMM and ZSTMM series headers