Technical Document
Specifications
Brand
SamtecNumber Of Contacts
20
Number Of Rows
2
Pitch
2.54mm
Type
Socket Strip
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Current Rating
6.3A
Voltage Rating
465 V , 655 V
Series
SSQ
Contact Plating
Tin
Contact Material
Bronze
EGP 115,810.00
EGP 115.81 Each (In a Pack of 1000) (ex VAT)
Samtec SSQ Series Straight Through Hole Mount PCB Socket, 20-Contact, 2-Row, 2.54mm Pitch, Solder Termination
1000
EGP 115,810.00
EGP 115.81 Each (In a Pack of 1000) (ex VAT)
Samtec SSQ Series Straight Through Hole Mount PCB Socket, 20-Contact, 2-Row, 2.54mm Pitch, Solder Termination
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SamtecNumber Of Contacts
20
Number Of Rows
2
Pitch
2.54mm
Type
Socket Strip
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Current Rating
6.3A
Voltage Rating
465 V , 655 V
Series
SSQ
Contact Plating
Tin
Contact Material
Bronze


