Samtec SMM Series Right Angle Surface Mount PCB Socket, 6-Contact, 2-Row, 2mm Pitch, Solder Termination

RS Stock No.: 179-9121Brand: SamtecManufacturers Part No.: SMM-103-02-S-D
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Brand

Samtec

Number Of Contacts

6

Number Of Rows

2

Pitch

2mm

Type

Board to Board

Mounting Type

Surface Mount

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

3.2A

Voltage Rating

350 V

Series

SMM

Contact Material

Beryllium Copper

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

EGP 363.98

EGP 363.98 Each (ex VAT)

Samtec SMM Series Right Angle Surface Mount PCB Socket, 6-Contact, 2-Row, 2mm Pitch, Solder Termination

EGP 363.98

EGP 363.98 Each (ex VAT)

Samtec SMM Series Right Angle Surface Mount PCB Socket, 6-Contact, 2-Row, 2mm Pitch, Solder Termination

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Samtec

Number Of Contacts

6

Number Of Rows

2

Pitch

2mm

Type

Board to Board

Mounting Type

Surface Mount

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

3.2A

Voltage Rating

350 V

Series

SMM

Contact Material

Beryllium Copper

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more