Samtec SFM Series Straight Surface Mount PCB Socket, 14-Contact, 2-Row, 1.27mm Pitch, Solder Termination

RS Stock No.: 227-1677Brand: SamtecManufacturers Part No.: SFM-107-02-L-D-K-TR
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Brand

Samtec

Number Of Contacts

14

Number Of Rows

2

Pitch

1.27mm

Type

High-Reliability Socket Strip

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Series

SFM

Series Number

SFM-107-02-L-D-K-TR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 111,746.25

EGP 165.55 Each (On a Reel of 675) (ex VAT)

Samtec SFM Series Straight Surface Mount PCB Socket, 14-Contact, 2-Row, 1.27mm Pitch, Solder Termination

EGP 111,746.25

EGP 165.55 Each (On a Reel of 675) (ex VAT)

Samtec SFM Series Straight Surface Mount PCB Socket, 14-Contact, 2-Row, 1.27mm Pitch, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Samtec

Number Of Contacts

14

Number Of Rows

2

Pitch

1.27mm

Type

High-Reliability Socket Strip

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Series

SFM

Series Number

SFM-107-02-L-D-K-TR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more