Technical Document
Specifications
Brand
SamtecNumber Of Contacts
80
Number Of Rows
4
Pitch
1.27mm
Type
Open Pin Field Array
Mounting Type
Surface Mount
Body Orientation
Straight
Termination Method
Solder
Series
SEAF
Series Number
SEAF-20
Stock information temporarily unavailable.
EGP 260,126.75
EGP 800.39 Each (On a Reel of 325) (ex VAT)
Samtec SEAF Series Straight Surface Mount PCB Socket, 80-Contact, 4-Row, 1.27mm Pitch, Solder Termination
325
EGP 260,126.75
EGP 800.39 Each (On a Reel of 325) (ex VAT)
Samtec SEAF Series Straight Surface Mount PCB Socket, 80-Contact, 4-Row, 1.27mm Pitch, Solder Termination
Stock information temporarily unavailable.
325
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SamtecNumber Of Contacts
80
Number Of Rows
4
Pitch
1.27mm
Type
Open Pin Field Array
Mounting Type
Surface Mount
Body Orientation
Straight
Termination Method
Solder
Series
SEAF
Series Number
SEAF-20