Technical Document
Specifications
Brand
SamtecNumber Of Contacts
150
Number Of Rows
10
Pitch
1.27mm
Type
High-Speed High-Density Open-Pin-Field Array Socket
Mounting Type
Surface Mount
Body Orientation
Straight
Termination Method
Solder
Series
SEAF
Series Number
SEAF-15-05.0-S-10-2-A-K-TR
Stock information temporarily unavailable.
EGP 1,270.46
EGP 1,270.46 Each (ex VAT)
Samtec SEAF Series Straight Surface Mount PCB Socket, 150-Contact, 10-Row, 1.27mm Pitch, Solder Termination
1
EGP 1,270.46
EGP 1,270.46 Each (ex VAT)
Samtec SEAF Series Straight Surface Mount PCB Socket, 150-Contact, 10-Row, 1.27mm Pitch, Solder Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SamtecNumber Of Contacts
150
Number Of Rows
10
Pitch
1.27mm
Type
High-Speed High-Density Open-Pin-Field Array Socket
Mounting Type
Surface Mount
Body Orientation
Straight
Termination Method
Solder
Series
SEAF
Series Number
SEAF-15-05.0-S-10-2-A-K-TR