Samtec QSFP+ Connector Female 38-Position, QSFP8-038-01-L-D-RA1

RS Stock No.: 180-1581Brand: SamtecManufacturers Part No.: QSFP8-038-01-L-D-RA1
brand-logo
View all in Pluggable I/O Connectors

Technical Document

Specifications

Brand

Samtec

Type

Connector

Form Factor

QSFP+

Gender

Female

Number of Ports

1

Number Of Contacts

38

Contact Material

Phosphor Bronze

Current Rating

1.6 (per Contact)A

Housing Material

Liquid Crystal Polymer

Termination Method

Solder

Series

QSFP8

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 23,920.84

EGP 771.64 Each (In a Tube of 31) (ex VAT)

Samtec QSFP+ Connector Female 38-Position, QSFP8-038-01-L-D-RA1

EGP 23,920.84

EGP 771.64 Each (In a Tube of 31) (ex VAT)

Samtec QSFP+ Connector Female 38-Position, QSFP8-038-01-L-D-RA1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Samtec

Type

Connector

Form Factor

QSFP+

Gender

Female

Number of Ports

1

Number Of Contacts

38

Contact Material

Phosphor Bronze

Current Rating

1.6 (per Contact)A

Housing Material

Liquid Crystal Polymer

Termination Method

Solder

Series

QSFP8

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more