Samtec, Plug Cable Mount SMA Connector, 50Ω, Solder Termination, Straight Body

RS Stock No.: 225-6228Brand: SamtecManufacturers Part No.: PRF01-P-C-EE-405-SD-1
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

Samtec

Coaxial Connector Type

SMA Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Bulkhead

No

Body Plating

Gold

Stock information temporarily unavailable.

EGP 1,086.77

EGP 1,086.77 Each (ex VAT)

Samtec, Plug Cable Mount SMA Connector, 50Ω, Solder Termination, Straight Body

EGP 1,086.77

EGP 1,086.77 Each (ex VAT)

Samtec, Plug Cable Mount SMA Connector, 50Ω, Solder Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Samtec

Coaxial Connector Type

SMA Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Bulkhead

No

Body Plating

Gold