Technical Document
Specifications
Brand
SamtecSeries
LSS
Pitch
0.635mm
Number Of Contacts
80
Number Of Rows
2
Body Orientation
Horizontal
Shrouded/Unshrouded
Shrouded
Mounting Type
Surface Mount
Stock information temporarily unavailable.
EGP 669.99
EGP 669.99 Each (ex VAT)
Samtec LSS Series Horizontal Surface Mount PCB Header, 80 Contact(s), 0.635mm Pitch, 2 Row(s), Shrouded
1
EGP 669.99
EGP 669.99 Each (ex VAT)
Samtec LSS Series Horizontal Surface Mount PCB Header, 80 Contact(s), 0.635mm Pitch, 2 Row(s), Shrouded
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SamtecSeries
LSS
Pitch
0.635mm
Number Of Contacts
80
Number Of Rows
2
Body Orientation
Horizontal
Shrouded/Unshrouded
Shrouded
Mounting Type
Surface Mount