Technical Document
Specifications
Brand
SamtecNumber Of Contacts
3
Number Of Rows
1
Pitch
4.191mm
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Series
IPBS
Stock information temporarily unavailable.
EGP 6,328.53
EGP 162.27 Each (In a Tube of 39) (ex VAT)
Samtec IPBS Series Straight Through Hole Mount PCB Socket, 3-Contact, 1-Row, 4.191mm Pitch, Solder Termination
39
EGP 6,328.53
EGP 162.27 Each (In a Tube of 39) (ex VAT)
Samtec IPBS Series Straight Through Hole Mount PCB Socket, 3-Contact, 1-Row, 4.191mm Pitch, Solder Termination
Stock information temporarily unavailable.
39
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SamtecNumber Of Contacts
3
Number Of Rows
1
Pitch
4.191mm
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Series
IPBS