Samtec Edge Connector, Surface Mount, 50-Contacts, 0.8mm Pitch, 2-Row

RS Stock No.: 250-2857Brand: SamtecManufacturers Part No.: HSEC8-125-01-L-DV-A-K-TR-1
brand-logo
View all in Edge Connectors

Technical Document

Specifications

Brand

Samtec

Number Of Contacts

50

Number Of Rows

2

Pitch

0.8mm

Mounting Type

Surface Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 362.95

EGP 362.95 Each (ex VAT)

Samtec Edge Connector, Surface Mount, 50-Contacts, 0.8mm Pitch, 2-Row

EGP 362.95

EGP 362.95 Each (ex VAT)

Samtec Edge Connector, Surface Mount, 50-Contacts, 0.8mm Pitch, 2-Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Samtec

Number Of Contacts

50

Number Of Rows

2

Pitch

0.8mm

Mounting Type

Surface Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more