Samtec HQCD Series Ribbon Cable, 50.8mm Length, Q Strip IDC to Q Strip IDC

RS Stock No.: 208-8674Brand: SamtecManufacturers Part No.: HQCD-030-02.00-SEU-TBR-1
brand-logo
View all in Ribbon Cable

Technical Document

Specifications

Brand

Samtec

Connector 1

Q Strip IDC

Connector 2

Q Strip IDC

Terminated/Unterminated

Terminated

Connector 1 Gender

Male

Connector 2 Gender

Female

Series

HQCD

Length

50.8mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+105°C

Operating Temperature Range

-25 → +105 °C

Characteristic Impedance

50 Ω

Current Rating

0.3 A

Connector B

Q Strip IDC

Connector B Gender

Female

Stock information temporarily unavailable.

EGP 5,189.81

EGP 5,189.81 Each (ex VAT)

Samtec HQCD Series Ribbon Cable, 50.8mm Length, Q Strip IDC to Q Strip IDC

EGP 5,189.81

EGP 5,189.81 Each (ex VAT)

Samtec HQCD Series Ribbon Cable, 50.8mm Length, Q Strip IDC to Q Strip IDC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Samtec

Connector 1

Q Strip IDC

Connector 2

Q Strip IDC

Terminated/Unterminated

Terminated

Connector 1 Gender

Male

Connector 2 Gender

Female

Series

HQCD

Length

50.8mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+105°C

Operating Temperature Range

-25 → +105 °C

Characteristic Impedance

50 Ω

Current Rating

0.3 A

Connector B

Q Strip IDC

Connector B Gender

Female