Technical Document
Specifications
Brand
SamtecNumber Of Contacts
10
Number Of Rows
2
Pitch
2.54mm
Type
Socket
Mounting Type
Free Hanging (In-Line)
Body Orientation
Vertical
Termination Method
IDC
Series
HCSD
Stock information temporarily unavailable.
EGP 10,132.32
EGP 307.04 Each (In a Tube of 33) (ex VAT)
Samtec HCSD Series Vertical Free Hanging (In-Line) PCB Socket, 10-Contact, 2-Row, 2.54mm Pitch, IDC Termination
33
EGP 10,132.32
EGP 307.04 Each (In a Tube of 33) (ex VAT)
Samtec HCSD Series Vertical Free Hanging (In-Line) PCB Socket, 10-Contact, 2-Row, 2.54mm Pitch, IDC Termination
Stock information temporarily unavailable.
33
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SamtecNumber Of Contacts
10
Number Of Rows
2
Pitch
2.54mm
Type
Socket
Mounting Type
Free Hanging (In-Line)
Body Orientation
Vertical
Termination Method
IDC
Series
HCSD