Samtec FFTP Series Flat Ribbon Cable, 10-Way, 1.27mm Pitch, 100mm Length, Tiger Eye IDC to Tiger Eye IDC

RS Stock No.: 901-1804Brand: SamtecManufacturers Part No.: FFTP-05-D-03.85-01-N
brand-logo
View all in Ribbon Cable

Technical Document

Specifications

Brand

Samtec

Connector 1

Tiger Eye IDC

Ribbon Cable Type

Flat

Pitch

1.27mm

Connector 2

Tiger Eye IDC

Terminated/Unterminated

Terminated

Connector 1 Gender

Female

Number of Ways

10

Connector 2 Gender

Female

Screened/Unscreened

Unscreened

American Wire Gauge

30 AWG

Series

FFTP

Length

100mm

Conductor Strand Type

Stranded

Sheath Colour

Blue/Red

Number of Strands

7

Core Strands

7/38

Size of Strands

7/38

Operating Temperature Range

-40 → +105 °C

Standards Met

RoHS Compliant, UL Listed

Product details

Samtec FFTP Series 1.27mm Tiger Eye™ IDC Socket Twisted Pair Ribbon Cable Assemblies

FFTP series Tiger Eye™ IDC socket to socket twisted pair ribbon cable assemblies consisting of a 30 AWG 7/38 twisted pair PVC insulated ribbon cable with a 1.27mm pitch double row female socket either end with highly reliable gold plated IDC Tiger Eye™ contacts and polarizing notch for accurate mating. These FFSD series IDC flat ribbon cable socket assemblies are available with up to 50 contacts and have an assembled length of 3.85 or 8.77 inches.
For mating connectors see FTS, FTSH, EHF and SHF series headers

Stock information temporarily unavailable.

EGP 328.63

EGP 328.63 Each (ex VAT)

Samtec FFTP Series Flat Ribbon Cable, 10-Way, 1.27mm Pitch, 100mm Length, Tiger Eye IDC to Tiger Eye IDC

EGP 328.63

EGP 328.63 Each (ex VAT)

Samtec FFTP Series Flat Ribbon Cable, 10-Way, 1.27mm Pitch, 100mm Length, Tiger Eye IDC to Tiger Eye IDC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Samtec

Connector 1

Tiger Eye IDC

Ribbon Cable Type

Flat

Pitch

1.27mm

Connector 2

Tiger Eye IDC

Terminated/Unterminated

Terminated

Connector 1 Gender

Female

Number of Ways

10

Connector 2 Gender

Female

Screened/Unscreened

Unscreened

American Wire Gauge

30 AWG

Series

FFTP

Length

100mm

Conductor Strand Type

Stranded

Sheath Colour

Blue/Red

Number of Strands

7

Core Strands

7/38

Size of Strands

7/38

Operating Temperature Range

-40 → +105 °C

Standards Met

RoHS Compliant, UL Listed

Product details

Samtec FFTP Series 1.27mm Tiger Eye™ IDC Socket Twisted Pair Ribbon Cable Assemblies

FFTP series Tiger Eye™ IDC socket to socket twisted pair ribbon cable assemblies consisting of a 30 AWG 7/38 twisted pair PVC insulated ribbon cable with a 1.27mm pitch double row female socket either end with highly reliable gold plated IDC Tiger Eye™ contacts and polarizing notch for accurate mating. These FFSD series IDC flat ribbon cable socket assemblies are available with up to 50 contacts and have an assembled length of 3.85 or 8.77 inches.
For mating connectors see FTS, FTSH, EHF and SHF series headers