Samtec FFSD Series Flat Ribbon Cable, 10-Way, 15in Length, Tiger Eye IDC to Tiger Eye IDC

RS Stock No.: 196-6749Brand: SamtecManufacturers Part No.: FFSD-05-D-15.00-01-N
brand-logo
View all in Ribbon Cable

Technical Document

Specifications

Brand

Samtec

Connector 1

Tiger Eye IDC

Ribbon Cable Type

Flat

Connector 2

Tiger Eye IDC

Number of Ways

10

Series

FFSD

Length

15in

Sheath Colour

Grey

EGP 1,136.76

EGP 1,136.76 Each (ex VAT)

Samtec FFSD Series Flat Ribbon Cable, 10-Way, 15in Length, Tiger Eye IDC to Tiger Eye IDC

EGP 1,136.76

EGP 1,136.76 Each (ex VAT)

Samtec FFSD Series Flat Ribbon Cable, 10-Way, 15in Length, Tiger Eye IDC to Tiger Eye IDC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Samtec

Connector 1

Tiger Eye IDC

Ribbon Cable Type

Flat

Connector 2

Tiger Eye IDC

Number of Ways

10

Series

FFSD

Length

15in

Sheath Colour

Grey