Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Samtec ESQ Series Vertical Through Hole Mount PCB Socket, 16-Contact, 2-Row, 2.54mm Pitch

RS Stock No.: 208-1211Brand: SamtecManufacturers Part No.: ESQ-108-44-G-D
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Brand

Samtec

Number Of Contacts

16

Number Of Rows

2

Pitch

2.54mm

Type

Socket

Mounting Type

Through Hole

Body Orientation

Vertical

Series

ESQ

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 13,164.66

EGP 487.58 Each (In a Tube of 27) (ex VAT)

Samtec ESQ Series Vertical Through Hole Mount PCB Socket, 16-Contact, 2-Row, 2.54mm Pitch

EGP 13,164.66

EGP 487.58 Each (In a Tube of 27) (ex VAT)

Samtec ESQ Series Vertical Through Hole Mount PCB Socket, 16-Contact, 2-Row, 2.54mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Samtec

Number Of Contacts

16

Number Of Rows

2

Pitch

2.54mm

Type

Socket

Mounting Type

Through Hole

Body Orientation

Vertical

Series

ESQ

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more