Technical Document
Specifications
Brand
SamtecNumber Of Contacts
8
Number Of Rows
2
Pitch
2.54mm
Type
Board to Board
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Current Rating
5.2A
Voltage Rating
550 V
Series
ESQ
Contact Plating
Gold
Contact Material
Bronze
Country of Origin
United States
Stock information temporarily unavailable.
P.O.A.
Each (In a Tube of 27) (ex VAT)
Samtec ESQ Series Straight Through Hole Mount PCB Socket, 8-Contact, 2-Row, 2.54mm Pitch, Solder Termination
27
P.O.A.
Each (In a Tube of 27) (ex VAT)
Samtec ESQ Series Straight Through Hole Mount PCB Socket, 8-Contact, 2-Row, 2.54mm Pitch, Solder Termination
Stock information temporarily unavailable.
27
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SamtecNumber Of Contacts
8
Number Of Rows
2
Pitch
2.54mm
Type
Board to Board
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Current Rating
5.2A
Voltage Rating
550 V
Series
ESQ
Contact Plating
Gold
Contact Material
Bronze
Country of Origin
United States