Technical Document
Specifications
Brand
SamtecNumber Of Contacts
10
Number Of Rows
2
Pitch
0.8mm
Type
Single Beam Socket Trip
Mounting Type
Surface Mount
Body Orientation
Horizontal
Termination Method
Through Hole
Series
CLE
Series Number
CLE-110-01-G-DV-A-P-TR
Stock information temporarily unavailable.
EGP 215,738.50
EGP 253.81 Each (On a Reel of 850) (ex VAT)
Samtec CLE Series Horizontal Surface Mount Socket Strip, 10-Contact, 2-Row, 0.8mm Pitch, Through Hole Termination
850
EGP 215,738.50
EGP 253.81 Each (On a Reel of 850) (ex VAT)
Samtec CLE Series Horizontal Surface Mount Socket Strip, 10-Contact, 2-Row, 0.8mm Pitch, Through Hole Termination
Stock information temporarily unavailable.
850
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SamtecNumber Of Contacts
10
Number Of Rows
2
Pitch
0.8mm
Type
Single Beam Socket Trip
Mounting Type
Surface Mount
Body Orientation
Horizontal
Termination Method
Through Hole
Series
CLE
Series Number
CLE-110-01-G-DV-A-P-TR