Samtec CAT Hand Ratcheting Crimp Tool for CC83 Contacts, 0.12mm² Wire

RS Stock No.: 180-1248Brand: SamtecManufacturers Part No.: CAT-HT-383-2426-13
brand-logo
View all in Crimp Tools

Technical Document

Specifications

Brand

Samtec

Wire Size AWG

26 AWG, 24AWG

Wire Size mm²

0.12 mm², 0.2mm²

Product Type

Crimp Tool

For Use With

CC83 Contacts

Operation

Hand

Ratcheting

Yes

Series

CAT

Stock information temporarily unavailable.

EGP 30,863.77

EGP 30,863.77 Each (ex VAT)

Samtec CAT Hand Ratcheting Crimp Tool for CC83 Contacts, 0.12mm² Wire

EGP 30,863.77

EGP 30,863.77 Each (ex VAT)

Samtec CAT Hand Ratcheting Crimp Tool for CC83 Contacts, 0.12mm² Wire
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Samtec

Wire Size AWG

26 AWG, 24AWG

Wire Size mm²

0.12 mm², 0.2mm²

Product Type

Crimp Tool

For Use With

CC83 Contacts

Operation

Hand

Ratcheting

Yes

Series

CAT