Samtec BBL Series Straight Through Hole Pin Header, 14 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded

RS Stock No.: 766-6411Brand: SamtecManufacturers Part No.: BBL-114-G-E
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

Samtec

Series

BBL

Pitch

2.54mm

Number Of Contacts

14

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Current Rating

1.0A

Tail Pin Length

3.18mm

Mating Pin Length

2.67mm

Product details

Low Profile Machined Board 2.54mm Stacking Terminal Strips - BBL Series

BBL series machined board to board low profile through hole stacking terminal strips with a 2.54mm pitch. These board to board PCB header terminal strips are single row and have a low profile design which achieves a 3.89mm board spacing when mated with the SL series low profile socket strips. The body of the BBL series board-to-board PCB header terminal strip is made from black glass filled polyester and the contacts are made from phosphor bronze with a 0.51μm gold plating and brass outer shell. The temperature range at which these board to board stacking header terminals can be used is -55 to +125°C.
Part numbers BBL-XXX-X-E have a 1.78mm pin shoulder height
Part numbers BBL-XXX-X-F have a 2.16mm pin shoulder height

2.54mm Board to Board and Wire to Board - Samtec

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

EGP 157.85

EGP 157.85 Each (ex VAT)

Samtec BBL Series Straight Through Hole Pin Header, 14 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
Select packaging type

EGP 157.85

EGP 157.85 Each (ex VAT)

Samtec BBL Series Straight Through Hole Pin Header, 14 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Samtec

Series

BBL

Pitch

2.54mm

Number Of Contacts

14

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Current Rating

1.0A

Tail Pin Length

3.18mm

Mating Pin Length

2.67mm

Product details

Low Profile Machined Board 2.54mm Stacking Terminal Strips - BBL Series

BBL series machined board to board low profile through hole stacking terminal strips with a 2.54mm pitch. These board to board PCB header terminal strips are single row and have a low profile design which achieves a 3.89mm board spacing when mated with the SL series low profile socket strips. The body of the BBL series board-to-board PCB header terminal strip is made from black glass filled polyester and the contacts are made from phosphor bronze with a 0.51μm gold plating and brass outer shell. The temperature range at which these board to board stacking header terminals can be used is -55 to +125°C.
Part numbers BBL-XXX-X-E have a 1.78mm pin shoulder height
Part numbers BBL-XXX-X-F have a 2.16mm pin shoulder height

2.54mm Board to Board and Wire to Board - Samtec

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more