Samsung 128 GB MicroSDXC Micro SD Card, A2, U3, V30

RS Stock No.: 235-5213Brand: SamsungManufacturers Part No.: MB-MD128KA/EU
brand-logo
View all in SD Cards

Technical Document

Specifications

Brand

Samsung

Card Format

MicroSDXC

Capacity

128 GB

Speed Class Rating

A2, U3, V30

Industrial

No

Adapter Included

SD Card Adapter Included

Nand Type

MLC

Country of Origin

Philippines

Stock information temporarily unavailable.

EGP 2,950.90

EGP 2,950.90 Each (ex VAT)

Samsung 128 GB MicroSDXC Micro SD Card, A2, U3, V30

EGP 2,950.90

EGP 2,950.90 Each (ex VAT)

Samsung 128 GB MicroSDXC Micro SD Card, A2, U3, V30
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Samsung

Card Format

MicroSDXC

Capacity

128 GB

Speed Class Rating

A2, U3, V30

Industrial

No

Adapter Included

SD Card Adapter Included

Nand Type

MLC

Country of Origin

Philippines