Samsung 512 GB MicroSDXC Micro SD Card, A1, U1, V10

RS Stock No.: 235-5211Brand: SamsungManufacturers Part No.: MB-MC512KA/EU
brand-logo
View all in SD Cards

Technical Document

Specifications

Brand

Samsung

Card Format

MicroSDXC

Capacity

512 GB

Speed Class Rating

A1, U1, V10

Industrial

No

Adapter Included

SD Card Adapter Included

Nand Type

V-NAND

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

EGP 10,659.74

EGP 10,659.74 Each (ex VAT)

Samsung 512 GB MicroSDXC Micro SD Card, A1, U1, V10

EGP 10,659.74

EGP 10,659.74 Each (ex VAT)

Samsung 512 GB MicroSDXC Micro SD Card, A1, U1, V10
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Samsung

Card Format

MicroSDXC

Capacity

512 GB

Speed Class Rating

A1, U1, V10

Industrial

No

Adapter Included

SD Card Adapter Included

Nand Type

V-NAND

Country of Origin

Korea, Republic Of