Same Sky Jack Connector 3.5 mm Panel Mount Jack Connector Plug

RS Stock No.: 259-6667Brand: Same SkyManufacturers Part No.: SJ1-43502PM
brand-logo
View all in Jack Plugs & Sockets

Technical Document

Specifications

Gender

Male

Size

3.5 mm

Mounting Type

Panel Mount

Type

Jack Connector

Body Orientation

Straight

Country of Origin

China

Stock information temporarily unavailable.

EGP 388.08

EGP 194.04 Each (In a Pack of 2) (ex VAT)

Same Sky Jack Connector 3.5 mm Panel Mount Jack Connector Plug
Select packaging type

EGP 388.08

EGP 194.04 Each (In a Pack of 2) (ex VAT)

Same Sky Jack Connector 3.5 mm Panel Mount Jack Connector Plug
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Male

Size

3.5 mm

Mounting Type

Panel Mount

Type

Jack Connector

Body Orientation

Straight

Country of Origin

China